| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-LN1 |
628-M37-323-LN1
| Heilind Number: | EDA628-M37-323-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-LN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this receptacle connector features two rows of 37 gold-plated contacts, ensuring optimal signal transmission even in demanding environments. With a rugged steel shell and nickel plating, it offers superior protection against corrosion and mechanical wear. The through-hole mount type with PC tail termination method makes installation a breeze, while the wide operating temperature range of -55 to 125°C ensures seamless performance in extreme conditions. Trust in the 628-M37-323-LN1 for secure and efficient connections in your industrial or commercial applications.

