| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-LN2 |
628-M37-323-LN2
| Heilind Number: | EDA628-M37-323-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-LN2, a high-performance Vertical Machined D-Sub Connector designed for demanding industrial applications. With a rugged steel shell and gold-plated contacts, this connector ensures reliable signal transmission in even the harshest environments. Featuring 37 positions and 2 rows, it provides ample connectivity options for your devices. The 4-40 Threaded Insert mount type and PC Tail termination method offer secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand extreme conditions. Trust in the 628-M37-323-LN2 for seamless and durable connectivity in your systems.

