| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-LN3 |
628-M37-323-LN3
| Heilind Number: | EDA628-M37-323-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-LN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged receptacle connector is designed for optimal signal transmission, with gold-plated contacts ensuring reliable conductivity. Featuring two rows of 37 positions, it offers ample connectivity options for your applications. The 4-40 threaded boardspacer mount type and PC tail termination method make for easy and secure installation. Constructed with a durable steel shell plated in nickel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Trust in the 628-M37-323-LN3 for seamless and efficient data transfer in a wide range of industrial settings.

