| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-LN4 |
628-M37-323-LN4
| Heilind Number: | EDA628-M37-323-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-LN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged receptacle boasts a durable steel shell with nickel plating, ensuring reliable performance in even the harshest environments. With 37 gold-plated contacts and a 5A amperage rating, it guarantees seamless signal transmission. Its 2-row design and 4-40 threaded standoff mount type make installation a breeze. Ideal for industrial applications, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Trust in its quality and versatility for your next project.

