| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-LT1 |
628-M37-323-LT1
| Heilind Number: | EDA628-M37-323-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M37-323-LT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features a receptacle gender with two rows, perfect for secure and efficient through-hole mounting (.120"). With a contact plating of gold and shell plating of tin, it ensures excellent conductivity and corrosion resistance. Its 37 positions offer ample connectivity options, while the steel shell material guarantees robustness in any application. Operating flawlessly in a wide temperature range from -55 to 125 °C, this D-Sub connector is ideal for demanding environments. Trust in its quality and performance for seamless data transmission in industrial, commercial, or aerospace settings. Upgrade your connectivity with ease – choose the 628-M37-323-LT1 Vertical Machined D-Sub Connector.

