| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-LT2 |
628-M37-323-LT2
| Heilind Number: | EDA628-M37-323-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M37-323-LT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek and durable design, this receptacle connector features two rows of 37 positions, allowing for efficient data transmission. Its 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method guarantees reliable connections. Gold contact plating and tin shell plating offer optimal conductivity and corrosion resistance. Constructed with steel shell material, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Trust in the quality and durability of our D-Sub Connector for seamless integration in your applications.

