| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-LT5 |
628-M37-323-LT5
| Heilind Number: | EDA628-M37-323-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-LT5, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in industrial and commercial applications. With a robust construction and reliable 4-40 Threaded Boardspacer and Boardlocks mount type, this connector ensures secure installation. Featuring 37 gold-plated contact positions and a durable steel shell, it guarantees optimal signal transmission and longevity, even in harsh environments. The PC Tail termination method allows for easy and efficient assembly. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is ideal for use in a wide range of settings. Trust in the 628-M37-323-LT5 for your connectivity needs, where performance and durability are paramount.

