| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-WN2 |
628-M37-323-WN2
| Heilind Number: | EDA628-M37-323-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M37-323-WN2 Vertical Machined D-Sub Connector, a reliable solution for your connectivity needs. Designed for high-performance applications, this connector features two rows of 37 gold-plated contacts, ensuring secure and efficient data transmission. The receptacle gender and PC tail termination method make it easy to integrate into your system, while the durable steel shell with nickel plating guarantees long-lasting durability. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for use in a wide range of environments. Trust in the quality and precision of our D-Sub Connector to keep your connections strong and your systems running smoothly.

