| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-WN3 |
628-M37-323-WN3
| Heilind Number: | EDA628-M37-323-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-WN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek and space-saving design, this receptacle connector features two rows of 37 gold-plated contacts, ensuring reliable signal transmission at up to 5A of amperage. Its 4-40 Threaded Boardspacer mount type and PC Tail termination method make for easy and secure installation, while the durable steel shell with nickel plating guarantees long-lasting durability, even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Upgrade your connectivity game with the 628-M37-323-WN3 D-Sub Connector.

