| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-WN4 |
628-M37-323-WN4
| Heilind Number: | EDA628-M37-323-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M37-323-WN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle connector features two rows of 37 gold-plated contacts, ensuring reliable power and data transfer at up to 5A. With a durable steel shell and nickel plating, it offers excellent protection against corrosion and mechanical wear, making it ideal for harsh industrial environments. The 4-40 threaded standoff and boardspacer mount type allow for secure and easy installation, while the PC tail termination method ensures a stable connection. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with the 628-M37-323-WN4 and experience seamless performance like never before.

