| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-WT2 |
628-M37-323-WT2
| Heilind Number: | EDA628-M37-323-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-WT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This robust connector is designed for durability and reliability, featuring a 4-40 Threaded Insert mounting type for secure installation. With a 37-position, 2-row layout, it offers ample connectivity options. The gold-plated contacts ensure excellent signal transmission, while the tin-plated shell provides corrosion resistance. Made with a steel shell, this connector can withstand harsh environments with an operating temperature range of -55 to 125°C. Whether you're in aerospace, telecommunications, or industrial applications, trust this D-Sub connector to deliver superior performance.

