| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-WT3 |
628-M37-323-WT3
| Heilind Number: | EDA628-M37-323-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector ( 628-M37-323-WT3), a versatile and high-performance solution for your connectivity needs. With a sleek receptacle design and two rows of 37 positions, this connector is engineered for efficiency and reliability. Its 4-40 threaded boardspacer mount type and PC tail termination method ensure secure and easy installation, while gold contact plating guarantees optimal conductivity. The durable steel shell with tin plating is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Whether you're in the industrial, telecommunications, or aerospace sector, this connector is the perfect choice for your next project. Trust in its quality and performance to keep your systems running smoothly.

