| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-WT4 |
628-M37-323-WT4
| Heilind Number: | EDA628-M37-323-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the epitome of precision engineering and reliable connectivity. Designed for high-performance applications, this receptacle boasts two rows of 37 gold-plated contacts, ensuring optimal signal transmission with a current rating of 5A. Its 4-40 Threaded Standoff and Boardspacer mount type guarantee secure attachment to PCBs. Crafted from durable steel with a tin shell plating, it can withstand harsh industrial environments, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in the exceptional quality of our D-Sub Connector for seamless data transfer in your systems.

