| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-WT5 |
628-M37-323-WT5
| Heilind Number: | EDA628-M37-323-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-WT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged connector, featuring a two-row design and 4-40 Threaded Boardspacer mount type with Boardlocks, ensures secure and reliable connections in any application. With a PC Tail termination method and Gold contact plating, signal integrity is maintained for optimal performance. The 37 positions, along with a maximum amperage of 5A, offer versatility for various power and signal requirements. Constructed with a durable steel shell plated with Tin, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and dependability of this D-Sub Connector for seamless connectivity in your projects.

