628-M37-323-WT6

Heilind Number:EDA628-M37-323-WT6
Manufacturer:EDAC
Manufacturer Number:628-M37-323-WT6
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M37-323-WT6
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardspacer, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M37-323-WT6

Detailed Description

Introducing our 628-M37-323-WT6 Vertical Machined D-Sub Connector, the epitome of reliable connectivity in a compact design. This high-performance connector features 37 gold-plated PC tail contacts, ensuring optimal signal transmission with a current rating of 5 A. Its rugged steel shell with tin plating guarantees durability in harsh environments, while the 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. With a wide operating temperature range of -55 to 125 °C, this connector is perfect for mission-critical applications where performance and longevity are essential. Trust in the 628-M37-323-WT6 for seamless connectivity in your industrial or commercial projects.