| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-BN1 |
628-M37-621-BN1
| Heilind Number: | EDA628-M37-621-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a versatile essential for electronic assembly. This receptacle, featuring two rows for efficient data transmission, offers seamless integration with through-hole mounting at 0.120". The PC tail termination method ensures secure connections, while gold contact plating guarantees reliable signal transfer. With a robust steel shell and nickel plating, durability is never compromised, even in challenging environments. Boasting 37 positions and a 5A amperage rating, this connector is designed for high-performance applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a dependable solution for industrial and commercial projects. Upgrade your connectivity game with this essential component.

