| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-BN2 |
628-M37-621-BN2
| Heilind Number: | EDA628-M37-621-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 37 positions, ensuring efficient data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability in various environments. The gold-plated contacts provide superior conductivity, while the PC tail termination method offers easy installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and high-demand applications. Upgrade your connectivity game with this essential component.

