| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-BN4 |
628-M37-621-BN4
| Heilind Number: | EDA628-M37-621-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, meticulously engineered for unrivaled performance. This receptacle boasts two rows of 37 positions, providing seamless integration for your electronic systems. With a robust steel shell, nickel plating, and gold contact plating, durability and conductivity are guaranteed. Its 4-40 threaded standoff and boardspacer mount type, along with PC tail termination method, ensure easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's the ideal solution for demanding environments. Upgrade your setup with this high-quality connector and experience seamless data transmission like never before.

