| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-BN6 |
628-M37-621-BN6
| Heilind Number: | EDA628-M37-621-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. This high-performance receptacle boasts two rows of 37 positions, ideal for secure and efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in any application. The 4-40 threaded standoff, boardspacer, and boardlocks guarantee easy installation and stability on your PCB. Operating in a wide temperature range from -55 to 125 °C, it's suitable for demanding environments. Upgrade your connectivity with this essential component.

