| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-BT1 |
628-M37-621-BT1
| Heilind Number: | EDA628-M37-621-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector – a high-performance essential for seamless data transmission. This two-row receptacle boasts reliable through-hole mounting at .120", ensuring secure attachment. With a gold-plated PC tail termination method and 37 positions, it guarantees optimal conductivity for your devices. Crafted from durable steel with tin shell plating, it's designed to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your connections with this precision-engineered connector, a must-have for industrial and electronic applications.

