| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-BT2 |
628-M37-621-BT2
| Heilind Number: | EDA628-M37-621-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector, a reliable and high-performing solution for your electronic applications. Featuring a double-row design with 37 positions, it offers ample connectivity options. With a 4-40 threaded insert mount type and PC tail termination method, installation is secure and convenient. Its gold contact plating ensures optimal signal transmission, while the durable steel shell with tin plating guarantees longevity. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is suitable for various industrial environments. Upgrade your connections with this essential component.

