| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-BT3 |
628-M37-621-BT3
| Heilind Number: | EDA628-M37-621-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows and 37 positions, perfect for a variety of applications. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission. The 4-40 threaded boardspacer mount type and PC tail termination method offer easy installation. Operable in a wide temperature range from -55 to 125 °C, it's suitable for diverse environments. Upgrade your setup with this high-quality connector for seamless data transfer.

