| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-BT5 |
628-M37-621-BT5
| Heilind Number: | EDA628-M37-621-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector, designed for optimal performance in data transmission. With a sturdy steel shell and gold-plated contacts, it ensures reliable conductivity in demanding environments. Featuring 37 positions and a 2-row configuration, it offers ample connectivity options. The PC Tail termination method and 4-40 Threaded Boardspacer mount type make installation a breeze. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this high-quality D-Sub Connector.

