| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-BT6 |
628-M37-621-BT6
| Heilind Number: | EDA628-M37-621-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our meticulously crafted Vertical Machined D-Sub Connector. Engineered for high-performance applications, this receptacle boasts two rows of 37 positions, allowing for seamless integration into your electronic setups. With a robust mount type featuring 4-40 Threaded Standoff, Boardspacer, and Boardlocks, secure attachment is guaranteed. The PC Tail termination method, coupled with gold contact plating, ensures reliable conductivity even in demanding environments. Crafted from durable steel with tin shell plating, this connector is built to withstand extreme temperatures ranging from -55 to 125 °C. Elevate your connectivity solutions with this essential component.

