| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-GN1 |
628-M37-621-GN1
| Heilind Number: | EDA628-M37-621-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a double-row layout, accommodating a total of 37 positions for seamless data transmission. With a rugged steel shell and gold-plated contacts, it ensures durability and reliable conductivity in any environment. The through-hole mount type with PC tail termination method offers easy installation, while the nickel-plated shell adds further protection against corrosion. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your industrial or commercial applications. Stay connected with confidence with this essential component.

