| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-GN2 |
628-M37-621-GN2
| Heilind Number: | EDA628-M37-621-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts 37 positions spread across two rows, ensuring seamless data transmission. With a robust shell made of steel and nickel plating, it offers durability and reliability in any environment. The gold-plated contacts provide optimal signal conductivity, while the PC tail termination method facilitates easy installation. Operating efficiently in temperatures ranging from -55 to 125°C, it's perfect for use in various industrial settings. Elevate your connectivity solutions with this essential component.

