| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-GN4 |
628-M37-621-GN4
| Heilind Number: | EDA628-M37-621-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a cutting-edge solution for your electronic needs. This high-performance receptacle features a double-row design, offering 37 gold-plated positions for seamless data transfer. With a durable steel shell and nickel plating, it ensures reliability in demanding environments. The 4-40 threaded standoff mount type guarantees secure installation, while the PC tail termination method simplifies the assembly process. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile and robust choice for your connectivity requirements. Upgrade your connections with this essential component.

