| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-GN5 |
628-M37-621-GN5
| Heilind Number: | EDA628-M37-621-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution ideal for a wide range of applications. Designed for reliability, this receptacle connector boasts two rows with 37 positions, ensuring efficient data transfer. With a durable steel shell and gold-plated PC tails, it guarantees longevity and optimal signal transmission. Its 4-40 threaded boardspacer and boardlocks make installation a breeze, while its nickel plating offers corrosion resistance. Operating seamlessly in temperatures ranging from -55 to 125°C, it's perfect for demanding environments. Upgrade your connections with this essential component.

