| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-GN6 |
628-M37-621-GN6
| Heilind Number: | EDA628-M37-621-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing a high-performance Vertical Machined D-Sub Connector, meticulously engineered for seamless connectivity in demanding applications. This receptacle boasts a robust design with two rows of 37 gold-plated contacts, ensuring reliable signal transmission even in harsh environments. Its 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers secure attachment to circuit boards. With a nickel-plated steel shell, this connector guarantees durability and longevity. Designed for efficiency, it features PC Tail termination for easy installation. Operating effortlessly in extreme temperatures ranging from -55 to 125°C, this connector is a dependable choice for critical electronic systems. Elevate your connectivity solutions with this top-of-the-line D-Sub connector.

