| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-GT1 |
628-M37-621-GT1
| Heilind Number: | EDA628-M37-621-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with this meticulously crafted D-Sub Connector, designed for seamless integration in electronic assemblies. Boasting a high amperage of 5A, it guarantees reliable power transmission. With two rows of contacts and a receptacle gender, it offers versatile functionality. The Through Hole mount type ensures secure installation, while the PC Tail termination method simplifies assembly. Featuring gold-plated contacts for optimal conductivity and a rugged steel shell with tin plating, it ensures durability in harsh environments. With 37 positions, it caters to complex connection needs. Operating at temperatures ranging from -55 to 125°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this top-of-the-line D-Sub Connector.

