| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-GT2 |
628-M37-621-GT2
| Heilind Number: | EDA628-M37-621-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector, a high-performance solution that ensures reliable signal transmission. Designed for precision and durability, this connector features 37 gold-plated contact positions, each delivering optimal conductivity. With a rugged steel shell and tin plating, it offers robust protection against environmental factors, making it ideal for industrial applications. The 4-40 threaded insert mount and PC tail termination method guarantee secure attachment, while its double-row configuration allows for efficient cable management. Operable within a wide temperature range from -55 to 125°C, this connector is built to withstand harsh operating conditions. Elevate your connectivity experience with this essential component, perfect for demanding electronic systems.

