| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-GT5 |
628-M37-621-GT5
| Heilind Number: | EDA628-M37-621-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a secure 4-40 Threaded Boardspacer and Boardlocks mount type. With 37 gold-plated PC tail contacts, it ensures reliable signal transmission in any application. The steel shell with tin plating guarantees durability, while its 5A amperage rating and -55 - 125°C operating temperature range make it suitable for various environments. Upgrade your setup with this essential component for seamless data transfer and communication.

