| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-LN1 |
628-M37-621-LN1
| Heilind Number: | EDA628-M37-621-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connector, engineered for precision and reliability. Designed for high-performance applications, this receptacle boasts two rows of 37 gold-plated contacts, ensuring efficient signal transmission. Its through-hole mount type with PC tail termination offers seamless integration onto circuit boards. Crafted with nickel-plated steel shells, this connector guarantees durability in harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this essential component.

