| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-LN2 |
628-M37-621-LN2
| Heilind Number: | EDA628-M37-621-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our meticulously crafted Vertical Machined D-Sub Connector. Engineered for precision and performance, this receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable signal transmission in demanding applications. With a robust steel shell and nickel plating, it guarantees durability and resistance to environmental factors. The 4-40 threaded insert and PC tail termination method facilitate secure mounting, while its 5A amperage rating accommodates high-power requirements. Operating seamlessly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for industrial and electronic setups. Elevate your connectivity standards with this essential component.

