| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-LN4 |
628-M37-621-LN4
| Heilind Number: | EDA628-M37-621-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for precision and reliability, this receptacle features two rows of 37 gold-plated contacts, ensuring efficient data transmission. The durable steel shell with nickel plating guarantees long-lasting performance in a wide temperature range from -55 to 125°C. With a 4-40 Threaded Standoff, Threaded Boardspacer mount type, and PC Tail termination method, it offers easy installation and secure connections. Perfect for industrial applications requiring high-speed data transfer, this connector is a must-have in your connectivity arsenal.

