| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-LN6 |
628-M37-621-LN6
| Heilind Number: | EDA628-M37-621-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 37 gold-plated PC tail contacts, ensuring reliable signal transmission. With a durable steel shell and nickel plating, it guarantees long-lasting durability even in harsh environments. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's the ideal choice for demanding industrial and electronic setups. Upgrade your connections with this essential component.

