| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-LT1 |
628-M37-621-LT1
| Heilind Number: | EDA628-M37-621-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for high-performance applications. With a two-row design and 37 positions, this receptacle ensures seamless data transmission. Its Through Hole mount type and PC Tail termination method guarantee secure installation, while the gold contact plating and tin shell plating provide optimal conductivity and durability. Crafted from steel, this connector is built to last in harsh environments, with an operating temperature range of -55 to 125 °C. Trust in its 5A amperage rating for efficient power delivery. Elevate your connectivity needs with this essential component.

