| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-LT3 |
628-M37-621-LT3
| Heilind Number: | EDA628-M37-621-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle features two rows for efficient data transmission, perfect for demanding electronic applications. With a durable steel shell and gold-plated contacts, it ensures reliable signal integrity. The 4-40 threaded board spacer mounting and PC tail termination method offer easy and secure installation. Operating in a wide temperature range from -55 to 125 °C, it's suitable for industrial and rugged environments. Upgrade your connections with this essential component.

