| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-LT4 |
628-M37-621-LT4
| Heilind Number: | EDA628-M37-621-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic devices. This receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable power and data transmission. With a sturdy steel shell and robust tin plating, it offers durability in demanding environments. The 4-40 threaded standoff and PC tail termination method provide secure attachment to your PCB, while the wide operating temperature range of -55 to 125°C guarantees performance in extreme conditions. Upgrade your setup with this essential connector for seamless connectivity.

