| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-LT5 |
628-M37-621-LT5
| Heilind Number: | EDA628-M37-621-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for precision and reliability, this receptacle connector features two rows for efficient signal transmission. With a 5A amperage rating, it ensures optimal performance in various applications. The 4-40 Threaded Boardspacer and Boardlocks mount type offer secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating guarantees excellent conductivity, paired with tin shell plating for durability. Constructed from steel, this connector is robust and dependable even in harsh environments with an operating temperature range of -55 to 125°C. Perfect for industrial and high-tech setups, it's a vital component in enhancing your connectivity solutions. Explore our range of IO Connectors for more options.

