| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-LT6 |
628-M37-621-LT6
| Heilind Number: | EDA628-M37-621-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. This reliable receptacle features two rows for efficient power transmission, designed to accommodate up to 37 positions with ease. Its 4-40 Threaded Standoff, Boardspacer, and Boardlocks mounting options ensure secure installation, while the PC Tail termination method guarantees a stable connection. With gold-plated contacts and a tin-plated shell, this connector offers optimal conductivity and durability. Crafted from sturdy steel, it can withstand extreme temperatures ranging from -55 to 125 °C, making it suitable for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.

