| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-WN2 |
628-M37-621-WN2
| Heilind Number: | EDA628-M37-621-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. This high-performance receptacle boasts two rows, providing ample space for connectivity. With a durable steel shell and gold-plated contacts, it ensures reliable performance in diverse environments. The 4-40 threaded insert mount type offers easy installation, while the PC tail termination method guarantees secure connections. With 37 positions available, it accommodates multiple connections effortlessly. Operating within a wide temperature range of -55 to 125°C, this connector is ideal for industrial and commercial applications. Upgrade your setup with this essential component for seamless connectivity.

