| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-WN3 |
628-M37-621-WN3
| Heilind Number: | EDA628-M37-621-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows of 37 positions, ensuring reliable signal transmission. With a durable steel shell and 4-40 threaded boardspacer mount type, it guarantees secure attachment. The PC tail termination method simplifies installation, while gold contact plating and nickel shell plating offer superior conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -55 to 125°C, it's a versatile solution for demanding environments. Upgrade your connectivity with this essential component.

