| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-WN4 |
628-M37-621-WN4
| Heilind Number: | EDA628-M37-621-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector, designed for high-performance applications. With 37 positions and two rows, it offers ample versatility for your projects. The receptacle gender and 4-40 Threaded Standoff mount type ensure secure and stable connections. Featuring PC Tail termination and gold contact plating, it guarantees reliable signal transmission. The rugged steel shell with nickel plating can withstand harsh environments, while the wide operating temperature range of -55 to 125°C ensures optimal performance in various conditions. Upgrade your setups with this essential connector.

