| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-WN5 |
628-M37-621-WN5
| Heilind Number: | EDA628-M37-621-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless integration in your electronic systems. With a sturdy steel shell and nickel plating, durability is guaranteed, while gold-plated contacts ensure optimal signal transmission. This receptacle connector features two rows of 37 positions, catering to your intricate connection needs. Its 4-40 threaded boardspacer and boardlocks mount type offer secure attachment, perfect for industrial environments. Terminate with ease using the PC tail method, suitable for various applications. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, this connector is a reliable choice for critical operations. Upgrade your setup with this essential component for efficient data transfer and power distribution.

