| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-WN6 |
628-M37-621-WN6
| Heilind Number: | EDA628-M37-621-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. This high-quality receptacle features a sturdy steel shell plated with nickel for durability. With 37 gold-plated PC tail contacts, it ensures reliable signal transmission even in challenging environments. Designed for a 4-40 threaded standoff or boardspacer mount, it offers secure attachment to your circuit board. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and rugged applications. Upgrade your setup with this essential component for seamless connectivity.

