| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-WT1 |
628-M37-621-WT1
| Heilind Number: | EDA628-M37-621-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a cutting-edge solution designed for high-performance applications. Featuring dual rows and 37 gold-plated positions, this receptacle ensures reliable signal transmission at up to 5A of current. With a durable steel shell and PC tail termination, it guarantees secure and stable connections, even in harsh environments. Meeting stringent industry standards, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Upgrade your system with this essential component, delivering unparalleled efficiency and durability.

