| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-WT2 |
628-M37-621-WT2
| Heilind Number: | EDA628-M37-621-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a powerhouse for data transmission. This receptacle boasts two rows of 37 positions, ensuring seamless signal transfer. Its durable steel shell, plated with tin for corrosion resistance, guarantees longevity in industrial settings. With PC tail termination and gold contact plating, it offers reliable performance even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a dependable choice for critical applications. Upgrade your setup with this essential component for efficient and secure connections.

