| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-WT3 |
628-M37-621-WT3
| Heilind Number: | EDA628-M37-621-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. With 37 positions and a 2-row design, this receptacle ensures efficient data transmission. Featuring PC Tail termination and gold contact plating, it guarantees reliable and durable connections. The 4-40 Threaded Boardspacer mount type offers easy installation, while the steel shell construction with tin plating ensures robustness in challenging environments. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding industrial and commercial settings. Upgrade your connectivity with this essential component.

