| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-WT4 |
628-M37-621-WT4
| Heilind Number: | EDA628-M37-621-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Vertical Machined D-Sub Connector, a high-performance essential for any electronic setup. Designed for reliable power transmission, this receptacle boasts a sturdy steel shell plated with tin for durability. With a 37-position configuration, it offers ample connectivity options for your devices. The PC tail termination method ensures secure and efficient connections, while gold contact plating guarantees optimal signal conductivity. Operating flawlessly in a wide temperature range from -55 to 125 degrees Celsius, this connector is a versatile and dependable choice for demanding environments.Upgrade your setup with this Vertical Machined D-Sub Connector and experience seamless connectivity like never before.

